Part Details for 7000-08871-6341000 by Murrelektronik GmbH
Overview of 7000-08871-6341000 by Murrelektronik GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-08871-6341000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74706575
|
RS | Cordset, M8 FEMALE 0 deg. ETHERCAT POWER, PUR 4X0.34 black UL/CSA, drag ch 10m | Murrelektronik 7000-08871-6341000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$51.5540 | RFQ |
DISTI #
7000-08871-6341000
|
TME | Connecting cable, female, IP67, 50VAC, 60VDC, 4A, 10m, 7000, PIN: 4 Min Qty: 1 | 0 |
|
$19.3200 / $22.0800 | RFQ |
Part Details for 7000-08871-6341000
7000-08871-6341000 CAD Models
7000-08871-6341000 Part Data Attributes
|
7000-08871-6341000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-08871-6341000
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |