Part Details for 7000-10001-6360150 by Murrelektronik GmbH
Overview of 7000-10001-6360150 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Automotive
Price & Stock for 7000-10001-6360150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000-10001-6360150
|
TME | Connection lead, plug, Type: B, PIN: 3, Contacts ph: 10mm, female Min Qty: 1 | 0 |
|
$10.8700 / $12.3700 | RFQ |
Part Details for 7000-10001-6360150
7000-10001-6360150 CAD Models
7000-10001-6360150 Part Data Attributes:
|
7000-10001-6360150
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-10001-6360150
Murrelektronik GmbH
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |