Part Details for 7000-12221-6341000 by Murrelektronik GmbH
Overview of 7000-12221-6341000 by Murrelektronik GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for 7000-12221-6341000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000122216341000
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 female 0 with cable, PUR 4x0.34 bk UL/CSA+drag chain 10m RoHS: Compliant | 8 |
|
$57.3100 | Buy Now |
DISTI #
74066263
|
RS | Cable, M12 female, 4-pin, A-Code, single-ended, PUR black, 10.0m | Murrelektronik 7000-12221-6341000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$55.6500 | RFQ |
DISTI #
7000-12221-6341000
|
TME | Connection lead, M12, PIN: 4, 10m, 4A, 7000, Colour: black Min Qty: 1 | 0 |
|
$23.1200 / $26.3100 | RFQ |
Part Details for 7000-12221-6341000
7000-12221-6341000 CAD Models
7000-12221-6341000 Part Data Attributes
|
7000-12221-6341000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-12221-6341000
Murrelektronik GmbH
Circular Connector, 4 Contact(s), PUR, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: DIN EN 61076-2-101 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | PUR | |
Total Number of Contacts | 4 |