Part Details for 7000-12721-0000000 by Murrelektronik GmbH
Overview of 7000-12721-0000000 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 7000-12721-0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-12721-0000000-ND
|
DigiKey | M12 MALE 0 WIREABLE SCREW TERM., Min Qty: 1 Lead time: 41 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.0701 / $25.1400 | Buy Now |
DISTI #
867-7000127210000000
|
Mouser Electronics | Circular DIN Connectors M12 MALE 0 WIREABLE SCREW TERM., 5-pol. max.0,75mm 4-6mm RoHS: Compliant | 85 |
|
$23.4800 | Buy Now |
DISTI #
73928019
|
RS | Connector, M12, male, screw terminal, 5 position, 4-6mm, 12721 Series | Murrelektronik 7000-12721-0000000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2500 | RFQ |
Part Details for 7000-12721-0000000
7000-12721-0000000 CAD Models
7000-12721-0000000 Part Data Attributes:
|
7000-12721-0000000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-12721-0000000
Murrelektronik GmbH
Circular Connector, 5 Contact(s), Male, Screw Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SCREW | |
Total Number of Contacts | 5 |