Part Details for 7000-14071-8400150 by Murrelektronik GmbH
Overview of 7000-14071-8400150 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-14071-8400150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74706014
|
RS | Cordset, M12 female 90 deg. B-coded Profibus, PUR 1x2xAWG24 shielded Violet 1.5 | Murrelektronik 7000-14071-8400150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$45.6600 / $50.7300 | Buy Now |
DISTI #
7000-14071-8400150
|
TME | Connecting cable, female, IP67, 60VAC, 60VDC, 4A, 1.5m, 7000, PIN: 2 Min Qty: 1 | 0 |
|
$27.4900 / $31.4200 | RFQ |
Part Details for 7000-14071-8400150
7000-14071-8400150 CAD Models
7000-14071-8400150 Part Data Attributes:
|
7000-14071-8400150
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-14071-8400150
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |