Part Details for 7000-17041-2921000 by Murrelektronik GmbH
Overview of 7000-17041-2921000 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 7000-17041-2921000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000170412921000
|
Mouser Electronics | Circular DIN Connectors M12 FEMALE 0, PUR 8x0,25 GRAY, drag ch 10m RoHS: Compliant | 6 |
|
$113.7100 | Buy Now |
DISTI #
74066332
|
RS | Cable, M12 female, A-Code, 8-pin, single-ended, PUR grey, 10.0m | Murrelektronik 7000-17041-2921000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 4 |
|
$107.8000 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant | 3 |
|
RFQ |
Part Details for 7000-17041-2921000
7000-17041-2921000 CAD Models
7000-17041-2921000 Part Data Attributes:
|
7000-17041-2921000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-17041-2921000
Murrelektronik GmbH
Circular Connector, 8 Contact(s), PUR, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | PUR | |
Total Number of Contacts | 8 |