Part Details for 7000-21001-7900300 by Murrelektronik GmbH
Overview of 7000-21001-7900300 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-21001-7900300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72145633
|
RS | M12male0shielded, X-cod.,w/cable, Gigabit, PUR4x2xAWG26shieldedgnUL/CSA3m | Murrelektronik 7000-21001-7900300 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$74.9400 / $79.6000 | RFQ |
DISTI #
7000-21001-7900300
|
TME | Connecting cable, male, IP67, 50VAC, 60VDC, 0.5A, 3m, 7000, PIN: 8 Min Qty: 1 | 0 |
|
$41.9700 / $47.9700 | RFQ |
Part Details for 7000-21001-7900300
7000-21001-7900300 CAD Models
7000-21001-7900300 Part Data Attributes
|
7000-21001-7900300
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-21001-7900300
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |