Part Details for 7000-29765-0000000 by Murrelektronik GmbH
Overview of 7000-29765-0000000 by Murrelektronik GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 7000-29765-0000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74883154
|
RS | SVS ECO VALVE PLUG FORM B 10 MM 230V, 2+PE field-wireable M16x1.5 | Murrelektronik 7000-29765-0000000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9500 | RFQ |
DISTI #
7000-29765-0000000
|
TME | Connector: valve connector, plug, form B, 10mm, female, PIN: 3, 230V Min Qty: 1 | 13 |
|
$1.5100 / $1.9500 | Buy Now |
Part Details for 7000-29765-0000000
7000-29765-0000000 CAD Models
7000-29765-0000000 Part Data Attributes
|
7000-29765-0000000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-29765-0000000
Murrelektronik GmbH
Mains Power Connector, 10A, 230VAC/DC, Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 230VAC/DC | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |