Part Details for 7000-44511-7960300 by Murrelektronik GmbH
Overview of 7000-44511-7960300 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 7000-44511-7960300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000445117960300
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 male 0 / M12 male, 0, shielded, Ethernet, PUR 2x2xAWG22 shielded gn UL,CSA+dragchain 3m RoHS: Compliant | 5 |
|
$85.5400 | Buy Now |
DISTI #
73928053
|
RS | M12 Cable, male to male M12, D-cod., shielded, PUR 1x4x22 AWG, 3m, 44511 | Murrelektronik 7000-44511-7960300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$83.0500 | Buy Now |
DISTI #
7000-44511-7960300
|
TME | Connecting cable, IP67, 60VDC, 4A, 3m, 7000, PIN: 4, Thread: M12 Min Qty: 1 | 0 |
|
$38.4800 / $43.9700 | RFQ |
Part Details for 7000-44511-7960300
7000-44511-7960300 CAD Models
7000-44511-7960300 Part Data Attributes:
|
7000-44511-7960300
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-44511-7960300
Murrelektronik GmbH
Cable Assembly, 4 Conductor(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
Approvals | CSA; CUL; UL | |
Connector Side1 | M12 MALE | |
Connector Side2 | M12 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Diameter | 6.7 mm | |
Insulator Material | PO | |
Jacket Material | PUR | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Stranding | 7X22 |