Part Details for 7000-44511-7960750 by Murrelektronik GmbH
Overview of 7000-44511-7960750 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-44511-7960750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000445117960750
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 male 0 / M12 male, 0, shielded, Ethernet, PUR 2x2xAWG22 shielded gn UL,CSA+dragchain 7,5m RoHS: Compliant | 0 |
|
$149.1900 | Order Now |
DISTI #
74066414
|
RS | Cable, M12 male/Cable, M12 male, D-Code, shielded, PUR green, 7.5m | Murrelektronik 7000-44511-7960750 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$144.8500 | RFQ |
DISTI #
7000-44511-7960750
|
TME | Connecting cable, IP67, 60VDC, 4A, 7.5m, 7000, PIN: 4, Thread: M12 Min Qty: 1 | 0 |
|
$63.9800 / $73.1100 | RFQ |