Part Details for 7000-51001-7900300 by Murrelektronik GmbH
Overview of 7000-51001-7900300 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-51001-7900300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-51001-7900300-ND
|
DigiKey | M12 MALE 0 / M12 MALE 0 SHIELDED Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$132.5500 | Buy Now |
DISTI #
7000-51001-7900300
|
TME | Connecting cable, IP67, 50VAC, 50VDC, 0.5A, 3m, 7000, PIN: 8 Min Qty: 1 | 0 |
|
$68.7500 / $78.5700 | RFQ |