Part Details for 7000-74101-6590300 by Murrelektronik GmbH
Overview of 7000-74101-6590300 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-74101-6590300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74706758
|
RS | Cordset, RJ45 male 0 deg. Ethernet, PUR 2x2xAWG22 shielded Green, 3m | Murrelektronik 7000-74101-6590300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$58.3850 | RFQ |
DISTI #
7000-74101-6590300
|
TME | Connecting cable, male,RJ45, IP20, 60VDC, 1.5A, 3m, 7000, PIN: 4 Min Qty: 1 | 0 |
|
$24.5800 / $28.0800 | RFQ |