Part Details for 7000-80021-2161000 by Murrelektronik GmbH
Overview of 7000-80021-2161000 by Murrelektronik GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 7000-80021-2161000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000800212161000
|
Mouser Electronics | Sensor Cables / Actuator Cables MSUD FORM C 8MM, PVC 3X0.75 GRAY, 10m RoHS: Compliant | 11 |
|
$41.9200 | Buy Now |
DISTI #
74066459
|
RS | Cable, MSUD valve plug C-8mm, single-ended, 3-pin, 24V, PVC grey, 10.0m | Murrelektronik 7000-80021-2161000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 3 |
|
$40.7000 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant | 4 |
|
RFQ |
Part Details for 7000-80021-2161000
7000-80021-2161000 CAD Models
7000-80021-2161000 Part Data Attributes
|
7000-80021-2161000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-80021-2161000
Murrelektronik GmbH
Mains Power Connector, 4A, 24VAC/DC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 4A, 24VAC/DC | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |