Part Details for 7000-88011-6310200 by Murrelektronik GmbH
Overview of 7000-88011-6310200 by Murrelektronik GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-88011-6310200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000880116310200
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 male 0 / M8 female 0, PUR 4x0.25 bk UL/CSA+drag chain 2m | 2 |
|
$33.7800 | Buy Now |
Part Details for 7000-88011-6310200
7000-88011-6310200 CAD Models
7000-88011-6310200 Part Data Attributes
|
7000-88011-6310200
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-88011-6310200
Murrelektronik GmbH
Cable Assembly, 4 Conductor(s), 24AWG, 300V, Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: DIN EN 61076-2-104 | |
Approvals | CSA; CUL; DIN; UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M8 MALE | |
Connector Side2 | M8 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.25 mm2 | |
DIN Conformance | YES | |
Diameter | 4.5 mm | |
IEC Conformance | NO | |
Insulator Material | PP | |
Jacket Material | PUR | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 300 V | |
Resistance | 0.079 Ω | |
Shielding | NO | |
Stranding | 32X0.1 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | CABLE ASSEMBLY |