Part Details for 7000005660 by 3M Interconnect
Overview of 7000005660 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000005660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000005660
|
Avnet Americas | Conn IDC Connector SKT 100 POS 1.27mm IDT RA Cable Mount - Bulk (Alt: 7000005660) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7150 / $15.6106 | Buy Now |
DISTI #
P25E-100S-EA
|
TTI | Headers & Wire Housings 100P WIREMOUNT SKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 157 In Stock |
|
$14.6700 / $20.5500 | Buy Now |