There are no models available for this part yet.
Overview of 7000005802 by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7000005802 by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Quick Disconnect Terminal 12AWG F 18.54mm 9.25mm Case RoHS: Compliant |
3000 In Stock |
|
$0.1332 / $0.1579 | Buy Now | ||
Master Electronics | Quick Disconnect Terminal 12AWG F 18.54mm 9.25mm Case RoHS: Compliant |
3000 In Stock |
|
$0.1332 / $0.1579 | Buy Now | ||
DISTI #
10073427
|
TestEquity LLC | 3M 7000005802 Scotchlok Female QuickSlide Disconnect, T-Tap Nylon Insulated Self-Stripping, 12 AWG | 0 |
|
$0.1400 | Buy Now |