Part Details for 7000005803 by 3M
Overview of 7000005803 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000005803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,821.4100 / $1,925.0100 | Buy Now |
DISTI #
10073322
|
TestEquity LLC | 3M 7000005803 PTFE Film Electrical Tape 61, 14 in x 36 yd (35,6 cm x 33 m), Log roll Untrimmed | 0 |
|
$2,248.5300 | Buy Now |