Part Details for 7000006001 by 3M Interconnect
Overview of 7000006001 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000006001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000006001
|
Avnet Americas | STP Cable 20Conductors 28AWG 30.48m/60.96m/91.44m 6.1mm Tinned Copper Beige 150V Roll - Cable Rools/Shrink Tubing (Alt: 7000006001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$196.3052 / $221.9021 | Buy Now |
DISTI #
3600B/20-100
|
TTI | Multi-Conductor Cables RND DISCRT 20C SHLD TWST 28AWG 100' RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 3 In Stock |
|
$199.9000 / $216.3700 | Buy Now |
DISTI #
3600B/20
|
TTI | Multi-Conductor Cables RND/SHLD/JACKETD CBL BGE JKT/20 CNDUCTRS RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 3 Container: Spool | Americas - 0 |
|
$200.3200 | Buy Now |
DISTI #
7000006001
|
Avnet Americas | STP Cable 20Conductors 28AWG 30.48m/60.96m/91.44m 6.1mm Tinned Copper Beige 150V Roll - Cable Rools/Shrink Tubing (Alt: 7000006001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$196.3052 / $221.9021 | Buy Now |