Part Details for 7000006225 by 3M Interconnect
Overview of 7000006225 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000006225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000006225
|
Avnet Americas | 80611438617 70 1" X 30' SILICONE RUBBER TAPE - Bulk (Alt: 7000006225) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70-1X30FT
|
TTI | Adhesive Tapes SELF-FUSING SILICONE RUBBER TP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 89 In Stock |
|
$63.2400 / $85.8900 | Buy Now |