Part Details for 7000007631 by 3M Interconnect
Overview of 7000007631 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000007631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000007631
|
Avnet Americas | Conn SCSI RCP 40 POS 2.54mm Solder RA Thru-Hole 40 Terminal 2 Port - Bulk (Alt: 7000007631) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2599 / $13.9544 | Buy Now |
DISTI #
10220-M218PE
|
TTI | D-Sub Micro-D Connectors 20P R/A CONDO RECEP BOARDMOUNT Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 504 In Stock |
|
$13.7900 / $21.1400 | Buy Now |