Part Details for 7000031385 by 3M
Overview of 7000031385 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000031385
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.3300 / $27.6000 | Buy Now |
DISTI #
10072950
|
TestEquity LLC | 3M 7000031385 Scotchlok Copper Long-Barrel Connector 11014, up to 35 kV, 500 kcmil, Brown, 3/Case | 0 |
|
$23.8300 | Buy Now |