Part Details for 7000031622 by 3M Electronics
Overview of 7000031622 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000031622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog# 5732, 3M� 3/C Armored Power Cable Low Voltage Splice 5732, 0-600 kV, 2-1/0 AWG, 1/case These kits are applicable for indoor and outdoor installations, including direct burial, aerial and submersible applications. Each kit requires at least 1 roll of 3M� Sheath Wrap. For use with 3/C or 4/C Armor Power Cable (Teck-90) up to 1000 V. 3M� 3/C Armored Power Cable 5730 Series accommodates a full range of cable sizes from 14 AWG�750 kcmil. The overall jacket diameter ranges from 0.62�4.00� (16�10 mm). Notes: Connectors are not included in the kit. Use only CSA certified compression connectors. Vinyl or nylon butt connectors are preferred for 5730 and 5731 series. Amount of Sheath Wrap needed is based on two half-lapped layers and 15� rolls UPC: 00054007431732 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$174.9500 | Buy Now |