Part Details for 7000047115 by 3M
Overview of 7000047115 by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000047115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.0200 / $95.1400 | Buy Now |
DISTI #
10074484
|
TestEquity LLC | 3M 7000047115 Standard Abrasives GP Plus Wheel 853152, 6 in x 1 in x 1 in 8S MED, 3 ea/Case | 0 |
|
$85.0200 | Buy Now |