Part Details for 7000048561 by 3M Electronics
Overview of 7000048561 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000048561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog # 4920, 3M� VHB� Tape 4920, White, 1 in x 72 yd, 15 mil, 9 rolls per case. Dream, Design, Deliver with our 3M� VHB� Tape 4920. It is a white, 0.015 in (0.4 mm), general purpose acrylic adhesive with a firm foam core. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces. Sales UPS: 00021200841569 RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$280.2600 | Buy Now |