Part Details for 7000057264 by 3M Interconnect
Overview of 7000057264 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000057264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000057264
|
Avnet Americas | Flat Cable 40Conductors 30AWG 30.48m/91.44m Tinned Copper Gray/Blue Edge 150V Roll - Cable Rools/Shrink Tubing (Alt: 7000057264) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$125.1814 / $141.5042 | Buy Now |
DISTI #
3756/40
|
TTI | Flat Cables ROUND CONDUCTOR FLAT CABLE 40C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 1 In Stock |
|
$166.8400 / $234.0400 | Buy Now |
DISTI #
3756/40-100
|
TTI | Flat Cables UL/40/CAB/TYP1/TPE RC/30G/STR/.025/100 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 7 In Stock |
|
$164.2800 / $177.8200 | Buy Now |