Part Details for 7000057950 by 3M Interconnect
Overview of 7000057950 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000057950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000057950
|
Avnet Americas | Flat Cable 34Conductors 28AWG 30.48m Tin Plated Copper Gray/Red Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7000057950) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$85.3950 / $96.5300 | Buy Now |
DISTI #
3365/34-100SF
|
TTI | Flat Cables .050" 34C ROUND 100' GRAY 28AWG STRANDED RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 5 In Stock |
|
$93.2300 / $102.3900 | Buy Now |
DISTI #
7000057950
|
Avnet Americas | Flat Cable 34Conductors 28AWG 30.48m Tin Plated Copper Gray/Red Edge 300V Roll - Cable Rools/Shrink Tubing (Alt: 7000057950) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$85.3950 / $96.5300 | Buy Now |