Part Details for 7000058009 by 3M
Overview of 7000058009 by 3M
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000058009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Accessories Tube Silicone Rubber Gray RoHS: Compliant |
144 In Stock |
|
$15.2100 / $18.0100 | Buy Now |
|
Master Electronics | Cable Accessories Tube Silicone Rubber Gray RoHS: Compliant |
144 In Stock |
|
$15.2100 / $18.0100 | Buy Now |
DISTI #
10075128
|
TestEquity LLC | 3M 7000058009 Cold Shrink Silicone Insulator 8443-2,Tape, Wire, Unishield, 0 - 600 V, Standard | 0 |
|
$16.8800 | Buy Now |