Part Details for 7000058205 by 3M Interconnect
Overview of 7000058205 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000058205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000058205
|
Avnet Americas | Flat Cable 10Conductors 26AWG 30.48m/91.44m Tinned Copper 300V Roll - Cable Rools/Shrink Tubing (Alt: 7000058205) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$43.4299 / $49.0929 | Buy Now |
DISTI #
517-7000058205
|
Mouser Electronics | Flat Cables COLOR CODED FLAT CABLE 10 COND RoHS: Compliant | 0 |
|
$55.6200 / $81.8500 | Order Now |
DISTI #
3811/10-100
|
TTI | Flat Cables 10/CAB/RC/CCOD/26G /ST/.050/300SF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Spool |
Americas - 21 In Stock |
|
$42.2800 / $74.8400 | Buy Now |
DISTI #
3811/10
|
TTI | Flat Cables COLOR CODED FLAT CABLE 10 COND RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$53.5400 / $85.9400 | Buy Now |
DISTI #
7000058205
|
Avnet Americas | Flat Cable 10Conductors 26AWG 30.48m/91.44m Tinned Copper 300V Roll - Cable Rools/Shrink Tubing (Alt: 7000058205) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$43.4299 / $49.0929 | Buy Now |