Part Details for 7000118915 (ALTERNATE: 00051144209316) by 3M
Overview of 7000118915 (ALTERNATE: 00051144209316) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000118915 (ALTERNATE: 00051144209316)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72674884
|
RS | PSA Cloth Disc 348D, 1 in x NH, Die 100N | 3M 7000118915 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4880 / $0.5010 | RFQ |