Part Details for 7000121097 by 3M Interconnect
Overview of 7000121097 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000121097
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000121097
|
Mouser Electronics | Other Tools Scotch-Brite Clean and Finish Roll, CF-RL, SiC Ultra Fine, 6 in x 30ft, 2 ea/Case | 0 |
|
$123.6800 / $136.4100 | Order Now |
DISTI #
MMM7000121097
|
Heilind Electronics | SCOTCH-BRITE CLEAN AND FINISH | Americas - 0 in Stock |
|
Buy Now |