Part Details for 7000123217 by 3M Electronics
Overview of 7000123217 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000123217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | C314-P32 EXP WASHI TP 1 ROLL BIG ZIG, Catalog ID:Scotch Expressions Tape C314-P32, .59 in x 393 in(15 mm x 10 m) Big Zig, UPC: '00051141969862 RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
$1.9900 | Buy Now |