Part Details for 7000123476 by 3M Electronics
Overview of 7000123476 by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000123476
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 3M Catalog # 4905, 3M� VHB� Tape 4905, Clear, 1 in x 72 yd, 20 mil, Small Pack, 2 rolls per case. Dream, Design, Deliver with our 3M� VHB� Tape 4905. It is a clear, 0.020 in (0.5 mm) tape with general purpose acrylic adhesive. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides high strength and long-term durability. It offers design flexibility with its viscoelasticity and powerful ability to bond to a variety of surfaces. Sales UPS: 00021200875779 RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$233.8800 | Buy Now |