Part Details for 7000132401 by 3M Interconnect
Overview of 7000132401 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000132401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000132401
|
Avnet Americas | HSJ-3 (Alt: 7000132401) Min Qty: 5 Package Multiple: 5 | 0 |
|
RFQ | |
DISTI #
517-7000132401
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 3M Heat Shrinkable Splice Kit HSJ-3, Sleeve Length 40 in (102 mm),10/case | 0 |
|
$91.7200 / $112.8800 | Order Now |
DISTI #
MMM7000132401
|
Heilind Electronics | 3M HEAT SHRINKABLE SPLICE KIT HSJ-3 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
7000132401
|
Avnet Americas | HSJ-3 (Alt: 7000132401) Min Qty: 5 Package Multiple: 5 | 0 |
|
RFQ |