Part Details for 70002268 by Digi International Inc
Overview of 70002268 by Digi International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70002268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Digi Passport 8 Integrated Console Server w/ freeKVM & internal modem (8 RJ-45 serial ports) RoHS: Compliant |
13 In Stock |
|
$1,793.3600 | Buy Now |
DISTI #
79930755
|
Verical | Serial to Ethernet Server 10Mbps/100Mbps RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 12 |
|
$2,137.4970 | Buy Now |
|
Master Electronics | Digi Passport 8 Integrated Console Server w/ freeKVM & internal modem (8 RJ-45 serial ports) RoHS: Compliant |
13 In Stock |
|
$1,793.3600 | Buy Now |
|
Neutron USA | Digi Passport 8 Integrated Console Server w/ freeKVM & internal modem (8 RJ-45 serial ports) | 14 |
|
$2,439.3200 | Buy Now |
|
Symmetry Electronics | Digi Passport 8 Integrated Console Server w/ freeKVM & internal modem (8 RJ-45 serial ports) Min Qty: 1 | 0 |
|
$2,460.0000 | Buy Now |