Part Details for 70002707 by Lapp Group
Overview of 70002707 by Lapp Group
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70002707
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71597816
|
RS | Spiral Cable, OLFLEX SPIRAL 400 P, 16 AWG/7C, Retracted Length 500 mm | Lapp Group 70002707 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$611.6100 / $687.1900 | RFQ |
DISTI #
SP400P-7G1.5/1500
|
TME | Wire: coiled, ÖLFLEX® SPIRAL 400 P, 7G1.5mm2, unshielded, PUR Min Qty: 1 | 0 |
|
$107.3300 / $122.6700 | RFQ |
Part Details for 70002707
70002707 CAD Models
70002707 Part Data Attributes
|
70002707
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
70002707
Lapp Group
Wire And Cable, 7 Conductor(s), 300V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | MECHANICAL ENGINEERING, APPARATUS CONSTRUCTION | |
Approvals | CE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
Diameter | 8.9 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYURETHANE | |
Number of Conductors | 7 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | 5 °C | |
Rated Voltage | 300 V | |
Shielding | NO |