Part Details for 700041 by Renata Batteries
Overview of 700041 by Renata Batteries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 700041
700041 CAD Models
700041 Part Data Attributes
|
700041
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
700041
Renata Batteries
Primary Battery, Lithium, 3V, 0.235Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Battery Chemistry | LITHIUM | |
Battery Type | PRIMARY | |
Capacity | 0.235 Ah | |
Height | 8 mm | |
Length | 22 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Terminal Type | WIRE | |
Voltage | 3 V | |
Weight | 6.5 g | |
Width | 22 mm |