Part Details for 7001-6P4C by SPC Multicomp
Overview of 7001-6P4C by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7001-6P4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R3069
|
Newark | Rj11 Plug, 6 Position, 4Cont, Modular Connector Type:Rj11 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):6P4C, Lan Category:-, Ip Rating:-, Connector Mounting:Cable Mount, Shielding:Unshielded Rohs Compliant: Yes |Multicomp Pro 7001-6P4C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0850 / $0.1550 | Buy Now |
Part Details for 7001-6P4C
7001-6P4C CAD Models
7001-6P4C Part Data Attributes
|
7001-6P4C
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
7001-6P4C
SPC Multicomp
Telecom and Datacom Connector, 4 Contact(s), Male, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |