Part Details for 7001014 by SCS
Overview of 7001014 by SCS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7001014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y8975
|
Newark | Moisture Barrier Bag, Heat Seal, 10"x14", Bag Type:Moisture Barrier Bag, Length - Imperial:14", Length - Metric:355.6Mm, Width - Imperial:10", Bag Thickness:91.44Μm, Bag Color:Silver, Seal Type:Heat Seal Rohs Compliant: Yes |Scs 7001014 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$92.0200 | Buy Now |
DISTI #
517-7001014
|
Mouser Electronics | Anti-Static Control Products MOISTURE BARRIER BAG, DRI-SHIELD 2000, 10x14, 100 EA | 0 |
|
$87.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.9000 / $85.2000 | Buy Now |
DISTI #
10050140
|
Techni-Tool, Inc. | SCS 7001014 Static-Shielding Moisture Barrier Bag, 10"x14", 100/Pkg, Dri-Shield 2000 Series | 0 |
|
$92.0200 | Buy Now |
DISTI #
10050140
|
TestEquity LLC | SCS 7001014 Static-Shielding Moisture Barrier Bag, 10"x14", 100/Pkg, Dri-Shield 2000 Series | 0 |
|
$92.0200 | Buy Now |