Part Details for 7001889 (ALTERNATE: 7001889) by RS Pro
Overview of 7001889 (ALTERNATE: 7001889) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7001889 (ALTERNATE: 7001889)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70647270
|
RS | Panel Mount Indicator Blue LED 6mm Solder Tabs Flush Bezel 24V 20mA IP67 | RS PRO 7001889 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 26 |
|
$6.0100 / $7.8500 | Buy Now |