Part Details for 700610 by SCS
Overview of 700610 by SCS
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2663
|
Newark | Moisture Barrier Bag, 152.4Mm X 254Mm, Bag Type:Moisture Barrier, Width - Imperial:6", Length - Imperial:10", Width - Metric:152.4Mm, Length - Metric:254Mm, Film Thickness:91.44Μm, Bag Colour:Silver, Seal Type:Heat Seal, Product Rohs Compliant: Yes |Scs 700610 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$48.6100 / $71.5000 | Buy Now |
DISTI #
SCP339-ND
|
DigiKey | MBB DUAL LAYER 6"X10" 1=1EA Min Qty: 1 Lead time: 2 Weeks Container: Bag |
2178 In Stock |
|
$0.3200 | Buy Now |
DISTI #
517-700610
|
Mouser Electronics | Anti-Static Control Products Moisture Barrier Bag, Dri-Shield 2000, 6X10, 100 Ea RoHS: Compliant | 4 |
|
$30.7700 / $32.3900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$23.6800 / $26.9100 | Buy Now | |
DISTI #
2984614
|
Farnell | MOISTURE BARRIER BAG, 152.4MM X 254MM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Pack | 0 |
|
$45.9411 / $56.4706 | Buy Now |
DISTI #
758ST7610
|
Techni-Tool, Inc. | SCS 700610 Moisture Barrier Bag, Dri-Shield 2000, 6in x 10in, 100 Ea, Dri-Shield 2000 Series | 45 |
|
$32.3900 | Buy Now |
DISTI #
758ST7610
|
TestEquity LLC | SCS 700610 Moisture Barrier Bag, Dri-Shield 2000, 6in x 10in, 100 Ea, Dri-Shield 2000 Series | 45 |
|
$32.3900 | Buy Now |
Part Details for 700610
700610 CAD Models
700610 Part Data Attributes
|
700610
SCS
Buy Now
|
Compare Parts:
700610
SCS
|
Samacsys Manufacturer | SCS |