Part Details for 70066-0391 by Molex
Overview of 70066-0391 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 70066-0391
70066-0391 CAD Models
70066-0391 Part Data Attributes
|
70066-0391
Molex
Buy Now
Datasheet
|
Compare Parts:
70066-0391
Molex
Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 70066-0391
This table gives cross-reference parts and alternative options found for 70066-0391. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70066-0391, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
671-07-00100 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal | TE Connectivity / Elcon Power Connectors | 70066-0391 vs 671-07-00100 |
0022011074 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, ROHS COMPLIANT | Molex | 70066-0391 vs 0022011074 |
2110992-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 70066-0391 vs 2110992-7 |
DF14-7S-1.25C(40) | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Hirose Electric Co Ltd | 70066-0391 vs DF14-7S-1.25C(40) |
51067-0701 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | Molex | 70066-0391 vs 51067-0701 |
97-00-1067 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal | Molex | 70066-0391 vs 97-00-1067 |
0430613007 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 70066-0391 vs 0430613007 |
2-172426-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | 70066-0391 vs 2-172426-7 |
87217-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | TE Connectivity | 70066-0391 vs 87217-7 |
50-57-9707 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, | Molex | 70066-0391 vs 50-57-9707 |