Part Details for 7008L55PFGI8 by Integrated Device Technology Inc
Overview of 7008L55PFGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 7008L55PFGI8
7008L55PFGI8 CAD Models
7008L55PFGI8 Part Data Attributes
|
7008L55PFGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
7008L55PFGI8
Integrated Device Technology Inc
Dual-Port SRAM
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 2018-01-26 | |
Access Time-Max | 55 ns | |
JESD-30 Code | S-PQFP-G100 | |
Memory Density | 524288 bit | |
Memory IC Type | DUAL-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for 7008L55PFGI8
This table gives cross-reference parts and alternative options found for 7008L55PFGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7008L55PFGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7008L55PFGB | Dual-Port SRAM, 64KX8, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 7008L55PFGI8 vs IDT7008L55PFGB |
7008L55PFGI | Dual-Port SRAM | Integrated Device Technology Inc | 7008L55PFGI8 vs 7008L55PFGI |
7008S55PFG | Multi-Port SRAM, 64KX8, 55ns, CMOS, PQFP100 | Integrated Device Technology Inc | 7008L55PFGI8 vs 7008S55PFG |
IDT7008L55PFB | Dual-Port SRAM, 64KX8, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 7008L55PFGI8 vs IDT7008L55PFB |
IDT7008L55PFGI | Dual-Port SRAM, 64KX8, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 7008L55PFGI8 vs IDT7008L55PFGI |
IDT7008L55PFG | Dual-Port SRAM, 64KX8, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 7008L55PFGI8 vs IDT7008L55PFG |
7008S55PFGB | Multi-Port SRAM, 64KX8, 55ns, CMOS, PQFP100 | Integrated Device Technology Inc | 7008L55PFGI8 vs 7008S55PFGB |
7008S55PFGI | Multi-Port SRAM, 64KX8, 55ns, CMOS, PQFP100 | Integrated Device Technology Inc | 7008L55PFGI8 vs 7008S55PFGI |
7008L55PFG8 | Dual-Port SRAM | Integrated Device Technology Inc | 7008L55PFGI8 vs 7008L55PFG8 |
IDT7008S55PFB | Dual-Port SRAM, 64KX8, 55ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 7008L55PFGI8 vs IDT7008S55PFB |