Part Details for 700C200JMN2500XJ24 by Kyocera AVX Components
Overview of 700C200JMN2500XJ24 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700C200JMN2500XJ24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-700C200JMN250024
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 2500V 20pF Tol 5% Las Mkg RoHS: Compliant | 45 |
|
$13.3000 / $19.4400 | Buy Now |
Part Details for 700C200JMN2500XJ24
700C200JMN2500XJ24 CAD Models
700C200JMN2500XJ24 Part Data Attributes
|
700C200JMN2500XJ24
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
700C200JMN2500XJ24
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00002uF, Surface Mount, 2525,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.68 mm | |
Length | 6.22 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 2525 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 6.35 mm |