Part Details for 700CSP7B60M7REH by E-Switch Inc
Overview of 700CSP7B60M7REH by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700CSP7B60M7REH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1508
|
Newark | Ea Rohs Compliant: Yes |E-Switch 700CSP7B60M7REH Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8800 / $8.0500 | Buy Now |
DISTI #
700CSP7B60M7REH-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 20V Min Qty: 960 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1403 | Buy Now |
DISTI #
612-700CSP7B60M7REH
|
Mouser Electronics | Pushbutton Switches .4A @ 20V (AV/DC) Vert. Rgt/Angl Hdwr RoHS: Compliant | 0 |
|
$5.1400 | Order Now |
DISTI #
74827680
|
RS | Pushbutton Switch, SPDT, ON-ON, 0.4 VA, 20V, PC Pin, 700C Series | E-Switch 700CSP7B60M7REH RoHS: Compliant Min Qty: 960 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 96 Lead time: 12 Weeks | 0 |
|
$4.4500 | Buy Now |