Part Details for 700CSP7B71M6RE by E-Switch Inc
Overview of 700CSP7B71M6RE by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700CSP7B71M6RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1512
|
Newark | Ea Rohs Compliant: Yes |E-Switch 700CSP7B71M6RE Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1800 | Buy Now |
DISTI #
700CSP7B71M6RE-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 20V Min Qty: 10000 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.4096 | Buy Now |
DISTI #
612-700CSP7B71M6RE
|
Mouser Electronics | Pushbutton Switches .4A @ 20V (AV/DC) Right Angle RoHS: Compliant | 0 |
|
$4.0400 | Order Now |
DISTI #
74827688
|
RS | Pushbutton Switch, SPDT, ON-ON, 0.4 VA, 20V, PC Pin, 700C Series | E-Switch 700CSP7B71M6RE RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3700 | RFQ |
|
Future Electronics | Pushbutton Switch SPDT Standard Through Hole, Right Angle RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 | 0 |
|
$3.7700 | Buy Now |