Part Details for 700SP7B20VS3REC1WHT by E-Switch Inc
Overview of 700SP7B20VS3REC1WHT by E-Switch Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700SP7B20VS3REC1WHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1619
|
Newark | Ea Rohs Compliant: Yes |E-Switch 700SP7B20VS3REC1WHT Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7000 / $6.6700 | Buy Now |
DISTI #
700SP7B20VS3REC1WHT-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2159 | Buy Now |
DISTI #
612-700SP7B20VS3RC1W
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON RoHS: Compliant | 0 |
|
$4.3200 / $4.9400 | Order Now |
DISTI #
74827818
|
RS | Pushbutton Switch, SPDT, ON-(ON), 0.4 VA, 20V, PC Pin, 700 Series | E-Switch 700SP7B20VS3REC1WHT RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$3.6900 | Buy Now |
Part Details for 700SP7B20VS3REC1WHT
700SP7B20VS3REC1WHT CAD Models
700SP7B20VS3REC1WHT Part Data Attributes
|
700SP7B20VS3REC1WHT
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
700SP7B20VS3REC1WHT
E-Switch Inc
Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.368 inch | |
Actuator Type | PUSHBUTTON | |
Bushing Length | 0.299 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.02 mΩ | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 7 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for 700SP7B20VS3REC1WHT
This table gives cross-reference parts and alternative options found for 700SP7B20VS3REC1WHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700SP7B20VS3REC1WHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB2011SS2G13-BA | Bracket PC Mount Miniature Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Round, Button; Actuator Cap Color: Black; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 0.4; Illumination: Non-Illuminated | NKK Switches | 700SP7B20VS3REC1WHT vs MB2011SS2G13-BA |
700SP7B21M2RE | Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 700SP7B20VS3REC1WHT vs 700SP7B21M2RE |
MB2011SS2G03-BA | Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | NKK Switches | 700SP7B20VS3REC1WHT vs MB2011SS2G03-BA |
W810KSV30BE | Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 700SP7B20VS3REC1WHT vs W810KSV30BE |
700SP7B20VS2RE | Pushbutton Switch, SPDT, On-(on), Momentary, 7 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 700SP7B20VS3REC1WHT vs 700SP7B20VS2RE |
W810KSCBE | Pushbutton Switch, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 700SP7B20VS3REC1WHT vs W810KSCBE |