Part Details for 7010.327 by Schurter Electronic Components
Overview of 7010.327 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 7010.327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
693-7010.327
|
Mouser Electronics | Cartridge Fuses D1 5x20, 0.4 A, 220 VAC, Quick-Acting F, Non-Resettable Fuse | 0 |
|
$1.4200 / $1.7400 | Order Now |
Part Details for 7010.327
7010.327 CAD Models
7010.327 Part Data Attributes:
|
7010.327
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7010.327
Schurter Electronic Components
Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.4A, 220VAC, 60A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 200 ms | |
Rated Breaking Capacity | 60 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 220 V | |
Reference Standard | CE; IEC; UKCA | |
Surface Mount | NO | |
Terminal Shape | END CAP |