Part Details for 7010.365 by Schurter Electronic Components
Overview of 7010.365 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7010.365
7010.365 CAD Models
7010.365 Part Data Attributes
|
7010.365
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7010.365
Schurter Electronic Components
Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 20A, 32VAC, 300A (IR), INLINE/HOLDER, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1800 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 200 ms | |
Rated Breaking Capacity | 300 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 32 V | |
Reference Standard | NNO | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 7010.365
This table gives cross-reference parts and alternative options found for 7010.365. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7010.365, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0318020.HXP | Electric Fuse, Fast Blow, 20A, 32VAC, 300A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 7010.365 vs 0318020.HXP |
0318020.VXP | Electric Fuse, Fast Blow, 20A, 32VAC, 300A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 7010.365 vs 0318020.VXP |
0318020.MXP | Electric Fuse, Fast Blow, 20A, 32VAC, 300A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 7010.365 vs 0318020.MXP |
0318020MX | Electric Fuse, Fast Blow, 20A, 32VAC, 300A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 7010.365 vs 0318020MX |
0318020.MXBP | Electric Fuse, Fast Blow, 20A, 32VAC, 300A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 7010.365 vs 0318020.MXBP |
7010.3650 | Electric Fuse, Very Fast Blow, 20A, 32VAC, 300A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 7010.365 vs 7010.3650 |
0318020.P | Electric Fuse, Fast Blow, 20A, 32VAC, 300A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 7010.365 vs 0318020.P |
AFP020 | Electric Fuse, Fast Blow, 20A, 32VAC, 300A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 7010.365 vs AFP020 |