Part Details for 7010303981 by 3M Interconnect
Overview of 7010303981 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010303981
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010303981
|
Avnet Americas | Conn IDC Connector SKT 8 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 7010303981) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$4.0360 / $4.5938 | Buy Now |
DISTI #
MMM7010303981
|
Heilind Electronics | 3M WIREMOUNT SOCKET, CHG SERIE CHG-1008 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
7010303981
|
Avnet Americas | Conn IDC Connector SKT 8 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 7010303981) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$4.0360 / $4.5938 | Buy Now |