Part Details for 7010309500 (ALTERNATE: 00048011280134) by 3M
Overview of 7010309500 (ALTERNATE: 00048011280134) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7010309500 (ALTERNATE: 00048011280134)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72676819
|
RS | ScotchBrite EXL Unitized Wheel, 2A Medium, 4 in xx 5/8 | 3M 7010309500 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$26.8200 / $27.5100 | RFQ |